Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKNP05SJ0100AA9Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.55T6711
Product RangeMC KNP Series
Your Part Number
3,942 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.407 |
| 10+ | $0.241 |
| 25+ | $0.203 |
| 50+ | $0.165 |
| 100+ | $0.134 |
| 500+ | $0.113 |
| 1000+ | $0.103 |
| 2500+ | $0.087 |
Price for:Each
Minimum: 1
Multiple: 1
$0.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKNP05SJ0100AA9Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.55T6711
Product RangeMC KNP Series
Technical Datasheet
Resistance10ohm
Product RangeMC KNP Series
Power Rating5W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 400ppm/°C
Resistor TypeFlame Proof
Product Diameter6.5mm
Product Length17.5mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
MCKNP05SJ0100AA9 is a robust through-hole resistor designed for high-power applications. With a resistance value of 10 ohm and a power rating of 5 W, this axial leaded resistor offers reliable performance in various electronic circuits. The resistor's construction ensures efficient heat dissipation, making it suitable for use in both commercial and industrial environments where reliability is essential.
- Built to withstand harsh operating conditions, ensuring longevity and reliability
- 10 ohm resistance value is versatile for multiple circuit designs
- ±5% tolerance ensures dependable circuit performance
- Facilitates easy installation on PCBs and in point-to-point wiring
Technical Specifications
Resistance
10ohm
Power Rating
5W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
Flame Proof
Product Length
17.5mm
Operating Temperature Min
-
Qualification
AEC-Q200
Product Range
MC KNP Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 400ppm/°C
Product Diameter
6.5mm
Product Width
-
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
