Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKNP01WJ0500A10Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.55T6570
Product RangeMC KNP Series
Your Part Number
917 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.242 |
| 10+ | $0.128 |
| 25+ | $0.105 |
| 50+ | $0.083 |
| 100+ | $0.057 |
| 500+ | $0.043 |
| 1000+ | $0.034 |
| 2500+ | $0.027 |
Price for:Each
Minimum: 1
Multiple: 1
$0.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKNP01WJ0500A10Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.55T6570
Product RangeMC KNP Series
Technical Datasheet
Resistance50ohm
Product RangeMC KNP Series
Power Rating1W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 300ppm/°C
Resistor TypeFlame Proof
Product Diameter5mm
Product Length12mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
QualificationAEC-Q200
SVHCTo Be Advised
Product Overview
MCKNP01WJ0500A10 is a through-hole resistor designed specifically for electronic applications requiring precision and reliability. It features a resistance value of 50 ohms and a maximum power rating of 1 watt, making it suitable for a variety of circuit designs. The resistor's axial lead configuration allows for straightforward mounting on PCBs. The resistor features a ±5% tolerance, ensuring stable performance in circuit applications, making it suitable for use in consumer electronics, automotive, and industrial applications.
- Easy to install in traditional through-hole PCB designs, facilitating seamless integration
- ±5% tolerance provides dependable operation under varied conditions
- Rated at 1W, suitable for handling moderate power levels
- 50 ohm resistance allows for effective signal management in circuits
Technical Specifications
Resistance
50ohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
Flame Proof
Product Length
12mm
Operating Temperature Min
-
Qualification
AEC-Q200
Product Range
MC KNP Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 300ppm/°C
Product Diameter
5mm
Product Width
-
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
