Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHVR02FTFY6204Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel46AC9975
Re-Reel50AC5614RL
Cut Tape50AC5614
Product RangeMP HVR Series
Your Part Number
18,886 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.143 | $1.43 |
| Total Price | $1.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.143 |
| 30+ | $0.126 |
| 100+ | $0.111 |
| 250+ | $0.069 |
| 500+ | $0.056 |
| 1000+ | $0.048 |
| 2500+ | $0.038 |
| 5000+ | $0.030 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.031 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHVR02FTFY6204Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel46AC9975
Re-Reel50AC5614RL
Cut Tape50AC5614
Product RangeMP HVR Series
Technical Datasheet
Resistance6.2Mohm
Resistance Tolerance± 1%
Power Rating62.5mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeMP HVR Series
Temperature Coefficient± 200ppm/°C
Voltage Rating100V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
6.2Mohm
Power Rating
62.5mW
Resistor Technology
Thick Film
Product Range
MP HVR Series
Voltage Rating
100V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 200ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
