Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHRS3-S-DC24V-ACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.56T1176
Product RangeHRS3
Your Part Number
63 In Stock
2,970 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.390 |
| 100+ | $2.210 |
| 250+ | $2.000 |
| 500+ | $1.790 |
| 1000+ | $1.670 |
Price for:Each
Minimum: 1
Multiple: 1
$2.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHRS3-S-DC24V-ACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.56T1176
Product RangeHRS3
Technical Datasheet
Contact ConfigurationSPST
Coil Voltage24VDC
Contact Current5A
Product RangeHRS3
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance1.28kohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
SPST
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
1.28kohm
Coil Voltage
24VDC
Product Range
HRS3
Coil Type
-
Relay Terminals
Solder
Contact Material
Silver Alloy
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
