Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHRM1-S DC24V
Newark Part No.97K1563
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.800 |
| 100+ | $3.550 |
| 250+ | $3.250 |
| 500+ | $2.950 |
| 1000+ | $2.780 |
Price for:Each
Minimum: 1
Multiple: 1
$3.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHRM1-S DC24V
Newark Part No.97K1563
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current5A
Product Range-
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsSolder
Contact Voltage VDC24V
Contact MaterialSilver Alloy
Coil Resistance820ohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The HRM1-S DC24V is a General Purpose Relay with Ag alloy contacts and plastic sealed type enclosures. It has 720mW standard coil sensitivity and C-2-form-C contact configuration.
- Maximum 100mΩ (6VDC at 1A) contact resistance
- 100000 Operations electrical life
- 10000000 Operations mechanical life
- Maximum 15ms operate time
- Maximum 8ms release time
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
DPDT
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Terminals
Solder
Contact Material
Silver Alloy
SVHC
No SVHC (25-Jun-2025)
Coil Voltage
24VDC
Product Range
-
Coil Type
-
Relay Type
Power - General Purpose
Contact Voltage VDC
24V
Coil Resistance
820ohm
Technical Docs (2)
Alternatives for MCHRM1-S DC24V
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate