Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHH15N0R5B500CTCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel03AC2850
Re-Reel84W7930RL
Cut Tape84W7930
Product RangeMCHH Series
Your Part Number
4,109 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.239 | $2.39 |
| Total Price | $2.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.239 |
| 25+ | $0.141 |
| 100+ | $0.110 |
| 250+ | $0.089 |
| 500+ | $0.078 |
| 1000+ | $0.061 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.013 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHH15N0R5B500CTCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel03AC2850
Re-Reel84W7930RL
Cut Tape84W7930
Product RangeMCHH Series
Technical Datasheet
Capacitance0.5pF
Voltage Rating50V
Product RangeMCHH Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Capacitance
0.5pF
Product Range
MCHH Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
50V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Alternatives for MCHH15N0R5B500CT
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
