Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCGPR35V228M16X32Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.38K4689
Product RangeMCGPR Series
Your Part Number
4,133 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 10+ | $0.951 |
| 100+ | $0.742 |
| 500+ | $0.603 |
| 1000+ | $0.520 |
| 5000+ | $0.461 |
| 10000+ | $0.412 |
| 25000+ | $0.396 |
Price for:Each
Minimum: 1
Multiple: 1
$1.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCGPR35V228M16X32Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.38K4689
Product RangeMCGPR Series
Capacitance2200µF
Voltage(DC)35V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter16mm
Product Length-
Product Width-
Product Height32mm
Product RangeMCGPR Series
ESR0.1206ohm
Ripple Current1.7A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
2200µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Capacitor Case / Package
Radial Leaded
Product Diameter
16mm
Product Width
-
Product Range
MCGPR Series
Ripple Current
1.7A
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage(DC)
35V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Height
32mm
ESR
0.1206ohm
Operating Temperature Min
-40°C
Qualification
-
Alternatives for MCGPR35V228M16X32
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
