Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.730 |
Price for:Each
Minimum: 500
Multiple: 1
$1,865.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCG418ES30DWW
Newark Part No.78T6972
Technical Datasheet
Lamp StyleClear Capsule
Lamp Base TypeG4
LED ColorRed
CCT-
Dimmable-
Beam Angle360°
Equivalent Wattage-
Luminous Flux-
Power Rating-
Supply Voltage30V
Energy Rating-
External Length-
External Diameter-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Lamp Style
Clear Capsule
LED Color
Red
Dimmable
-
Equivalent Wattage
-
Power Rating
-
Energy Rating
-
External Diameter
-
SVHC
No SVHC (17-Jan-2023)
Lamp Base Type
G4
CCT
-
Beam Angle
360°
Luminous Flux
-
Supply Voltage
30V
External Length
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
