Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCG1908Copy
Newark Part No.11N5436
Product RangeFR ABS
Your Part Number
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCG1908Copy
Newark Part No.11N5436
Product RangeFR ABS
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric27.5mm
External Width - Metric88.5mm
External Depth - Metric63mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.08"
External Width - Imperial3.48"
External Depth - Imperial2.48"
Product RangeFR ABS
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
27.5mm
External Depth - Metric
63mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.48"
Product Range
FR ABS
Enclosure Material
ABS
External Width - Metric
88.5mm
IP Rating
-
Body Color
Black
External Height - Imperial
1.08"
External Depth - Imperial
2.48"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
