Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCFT000009 Thin Film Inductor, 22 nH, 2.65 ohm, 2 GHz, 90 mA, 0402 [1005 Metric], MCFT Series](https://www.newark.com/productimages/standard/en_US/09R2922-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT000009Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.09R2922
Product RangeMCFT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10000+ | $0.016 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 10000
$160.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT000009Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.09R2922
Product RangeMCFT Series
Technical Datasheet
Inductance22nH
DC Resistance Max2.65ohm
Product RangeMCFT Series
Self Resonant Frequency2GHz
DC Current Rating90mA
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Inductance Tolerance± 1%
Inductor Construction-
Core MaterialCeramic
Product Length1mm
Product Width0.5mm
Product Height0.32mm
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
22nH
Product Range
MCFT Series
DC Current Rating
90mA
Inductor Case Style
0402 [1005 Metric]
Inductor Construction
-
Product Length
1mm
Product Height
0.32mm
DC Resistance Max
2.65ohm
Self Resonant Frequency
2GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 1%
Core Material
Ceramic
Product Width
0.5mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for MCFT000009
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
