Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCFT000008 Thin Film Inductor, 15 nH, 1.75 ohm, 3 GHz, 130 mA, 0402 [1005 Metric], MCFT Series](https://www.newark.com/productimages/standard/en_US/4604619.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT000008Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.09R2921
Product RangeMCFT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10000+ | $0.016 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 10000
$160.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT000008Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.09R2921
Product RangeMCFT Series
Technical Datasheet
Inductance15nH
Product RangeMCFT Series
DC Resistance Max1.75ohm
Self Resonant Frequency3GHz
DC Current Rating130mA
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Inductance Tolerance± 1%
Inductor Construction-
Core MaterialCeramic
Product Length1mm
Product Width0.5mm
Product Height0.32mm
SVHCTo Be Advised
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
15nH
DC Resistance Max
1.75ohm
DC Current Rating
130mA
Inductor Case Style
0402 [1005 Metric]
Inductor Construction
-
Product Length
1mm
Product Height
0.32mm
Product Range
MCFT Series
Self Resonant Frequency
3GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 1%
Core Material
Ceramic
Product Width
0.5mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for MCFT000008
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
