Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFRV100-277FCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.22AM0885
Product RangeMP FRV
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.877 |
| 10+ | $0.820 |
| 25+ | $0.751 |
| 50+ | $0.696 |
| 100+ | $0.611 |
| 250+ | $0.541 |
| 500+ | $0.484 |
| 1000+ | $0.444 |
Price for:Each
Minimum: 5
Multiple: 5
$4.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFRV100-277FCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.22AM0885
Product RangeMP FRV
Product RangeMP FRV
Voltage Rating277V
Holding Current1A
Trip Current2A
Time to Trip21s
Fuse ShapeRectangular
Current Rating Max10A
Lead Spacing10.2mm
Diameter-
Length16.3mm
Thickness5.1mm
Height21.7mm
Operating Temperature Min-20°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MP FRV
Holding Current
1A
Time to Trip
21s
Current Rating Max
10A
Diameter
-
Thickness
5.1mm
Operating Temperature Min
-20°C
Automotive Qualification Standard
-
Voltage Rating
277V
Trip Current
2A
Fuse Shape
Rectangular
Lead Spacing
10.2mm
Length
16.3mm
Height
21.7mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
