0
0 Items$0.00

277V Radial Leaded PPTCs :

13 Products Found
Find a huge range of 277V Radial Leaded PPTCs at Newark Electronics. We stock a wide range of Radial Leaded PPTCs, such as 60VDC, 16VDC, 30VDC & 72VDC Radial Leaded PPTCs from the worlds top manufacturers including: Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
22AM0876

RoHS

Each
10+$0.387
MP FRV
277V
50mA
200mA
18s
Round
1A
5.1mm
7.4mm
-
3.8mm
12.7mm
-20°C
85°C
22AM0884

RoHS

Each
5+$0.792
10+$0.741
25+$0.678
50+$0.629
100+$0.552
More Pricing...
MP FRV
277V
750mA
1.5A
18s
Rectangular
7.5A
5.1mm
-
15.8mm
4.8mm
20mm
-20°C
85°C
22AM0882

RoHS

Each
5+$0.614
10+$0.573
25+$0.525
50+$0.487
100+$0.427
More Pricing...
MP FRV
277V
400mA
900mA
24s
Rectangular
4A
5.1mm
-
12.6mm
3.8mm
15.5mm
-20°C
85°C
22AM0887

RoHS

Each
5+$0.917
10+$0.853
25+$0.803
50+$0.760
100+$0.690
More Pricing...
MP FRV
277V
1.5A
3A
23s
Round
15A
10.2mm
23.8mm
-
5.3mm
28.3mm
-20°C
85°C
22AM0879

RoHS

Each
10+$0.424
MP FRV
277V
160mA
370mA
18s
Rectangular
1.6A
5.1mm
-
7.4mm
3.8mm
14.2mm
-20°C
85°C
22AM0880

RoHS

Each
10+$0.472
MP FRV
277V
250mA
560mA
18.5s
Rectangular
2.5A
5.1mm
-
8.9mm
3.8mm
15.2mm
-20°C
85°C
22AM0877

RoHS

Each
10+$0.387
MP FRV
277V
80mA
260mA
18s
Rectangular
1.2A
5.1mm
-
7.4mm
3.8mm
12.2mm
-20°C
85°C
22AM0881

RoHS

Each
5+$0.528
10+$0.494
25+$0.452
50+$0.419
100+$0.368
More Pricing...
MP FRV
277V
330mA
740mA
21s
Rectangular
3.3A
5.1mm
-
12.6mm
3.8mm
15.5mm
-20°C
85°C
22AM0886

RoHS

Each
5+$0.839
10+$0.780
25+$0.735
50+$0.696
100+$0.631
More Pricing...
MP FRV
277V
1.25A
2.5A
23s
Round
12.5A
10.2mm
18.8mm
-
5.3mm
24.5mm
-20°C
85°C
22AM0883

RoHS

Each
5+$0.692
10+$0.646
25+$0.592
50+$0.549
100+$0.482
More Pricing...
MP FRV
277V
550mA
1.25A
26s
Rectangular
5.5A
5.1mm
-
12.6mm
4.1mm
16.5mm
-20°C
85°C
22AM0878

RoHS

Each
10+$0.387
MP FRV
277V
120mA
300mA
18s
Rectangular
1.2A
5.1mm
-
8.1mm
3.8mm
12.8mm
-20°C
85°C
22AM0885

RoHS

Each
5+$0.877
10+$0.820
25+$0.751
50+$0.696
100+$0.611
More Pricing...
MP FRV
277V
1A
2A
21s
Rectangular
10A
10.2mm
-
16.3mm
5.1mm
21.7mm
-20°C
85°C
22AM0888

RoHS

Each
5+$0.991
10+$0.922
25+$0.868
50+$0.822
100+$0.746
More Pricing...
MP FRV
277V
2A
4A
28s
Rectangular
20A
10.2mm
-
25.2mm
6.1mm
30.6mm
-20°C
85°C
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TE CONNECTIVITY
SENSATA AIRPAX
EATON
SQUARE D BY SCHNEIDER ELECTRIC
CARLING TECHNOLOGIES
MULTICOMP PRO
WEIDMULLER
SCHURTER
ABB