Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFRFTDU3R30
Newark Part No.
Full Reel13AC9309
Re-Reel27W0970
Cut Tape27W0970
Product RangeCSR Series
Your Part Number
Technical Datasheet
4,000 In Stock
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFRFTDU3R30
Newark Part No.
Full Reel13AC9309
Re-Reel27W0970
Cut Tape27W0970
Product RangeCSR Series
Technical Datasheet
Resistance3.3ohm
Product RangeCSR Series
Voltage Rating300V
Resistor TechnologyMetal Film
Power Rating500mW
Resistance Tolerance± 1%
Temperature Coefficient± 50ppm/°C
Resistor Case / PackageMELF 0207
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Alternatives for MCFRFTDU3R30
1 Product Found
Technical Specifications
Resistance
3.3ohm
Voltage Rating
300V
Power Rating
500mW
Temperature Coefficient
± 50ppm/°C
Operating Temperature Min
-55°C
Qualification
-
Product Range
CSR Series
Resistor Technology
Metal Film
Resistance Tolerance
± 1%
Resistor Case / Package
MELF 0207
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate