Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFE030/06Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.38K4545
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $44.600 |
| 25+ | $42.600 |
| 50+ | $40.600 |
| 100+ | $38.610 |
| 250+ | $37.040 |
Price for:Each
Minimum: 1
Multiple: 1
$44.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFE030/06Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.38K4545
Technical Datasheet
Power Rating30VA
Primary Voltages230V
Secondary Voltages2 x 6V
Winding TypeSingle Primary, Dual Secondary
Toroid CenterPotted in a Capsule
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Height39mm
Secondary Current Nom2.5A
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Power Rating
30VA
Secondary Voltages
2 x 6V
Toroid Center
Potted in a Capsule
Transformer Terminals
Wire Leaded
Secondary Current Nom
2.5A
SVHC
No SVHC (25-Jun-2020)
Primary Voltages
230V
Winding Type
Single Primary, Dual Secondary
Transformer Mounting
Chassis Mount
Height
39mm
Product Range
-
Technical Docs (1)
Alternatives for MCFE030/06
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
