Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCEUC2-25-2NO2NCPCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.49AC8185
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 1+ | $64.490 |
| 25+ | $59.840 |
| 50+ | $56.230 |
| 100+ | $54.680 |
| 250+ | $53.140 |
Price for:Each
Minimum: 1
Multiple: 1
$64.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCEUC2-25-2NO2NCPCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.49AC8185
Technical Datasheet
Load Current Inductive9A
Relay MountingDIN Rail
Operating Voltage400VAC
Contact ConfigurationDPST-NO, DPST-NC
No. of Poles4 Pole
Switching Power AC34kW
Switching Current AC125A
Coil Voltage VAC Nom230V
Coil Voltage VDC Nom-
Switching Power AC116kW
Load Current Resistive25A
Switching Current AC39A
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Load Current Inductive
9A
Operating Voltage
400VAC
No. of Poles
4 Pole
Switching Current AC1
25A
Coil Voltage VDC Nom
-
Load Current Resistive
25A
Product Range
-
Relay Mounting
DIN Rail
Contact Configuration
DPST-NO, DPST-NC
Switching Power AC3
4kW
Coil Voltage VAC Nom
230V
Switching Power AC1
16kW
Switching Current AC3
9A
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
