Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCDTS2-4NCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.26M1119
Product RangeMCDTS2
Your Part Number
19,347 In Stock
13,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.317 |
| 25+ | $0.279 |
| 50+ | $0.249 |
| 100+ | $0.233 |
| 500+ | $0.201 |
Price for:Each
Minimum: 10
Multiple: 10
$3.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCDTS2-4NCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.26M1119
Product RangeMCDTS2
Technical Datasheet
Product RangeMCDTS2
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Contact Current Max50mA
Contact Voltage DC Nom12V
Actuating Force160gf
Contact Rating50mA at 12VDC
Operating Force160gf
Switch Dimensions (L x W)12mm x 12mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCTo Be Advised
Product Overview
The MCDTS2-4N from Multicomp Pro is a surface mount tactile switch. It is an ultraminiature, high reliable switch with light weight structure mainly suitable for high density mounting.
- SPST-NO contact configuration
- Contact rating is 50mA at 12VDC
- Operating temperature range from -25°C to +70°C
- Operating force is 160gf
- Brown colour cap
- Sharp click feel with a positive tactile feedback
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Product Range
MCDTS2
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
12V
Contact Rating
50mA at 12VDC
Switch Dimensions (L x W)
12mm x 12mm
IP Rating
-
SVHC
To Be Advised
Switch Terminals
Solder
Switch Mounting
Through Hole
Contact Current Max
50mA
Actuating Force
160gf
Operating Force
160gf
IP Rating
-
Illumination
Non Illuminated
Technical Docs (1)
Alternatives for MCDTS2-4N
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
