Print Page
MCCFR01SJ0105A10
Through Hole Resistor, 1 Mohm, MCCFR0SJ0xxxA10 Series, 1 W, ± 5%, Axial Leaded, 350 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCCFR01SJ0105A10Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 59K8526 |
| Product Range | MCCFR0SJ0xxxA10 Series |
| Your Part Number | |
| Technical Datasheet |
5,994 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.256 |
| 10+ | $0.135 |
| 25+ | $0.111 |
| 50+ | $0.087 |
| 100+ | $0.060 |
| 500+ | $0.046 |
| 1000+ | $0.035 |
| 2500+ | $0.029 |
Price for:Each
Minimum: 1
Multiple: 1
$0.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCCFR01SJ0105A10Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 59K8526 |
| Product Range | MCCFR0SJ0xxxA10 Series |
| Technical Datasheet | |
| Resistance | 1Mohm |
| Product Range | MCCFR0SJ0xxxA10 Series |
| Power Rating | 1W |
| Resistance Tolerance | ± 5% |
| Resistor Case / Package | Axial Leaded |
| Voltage Rating | 350V |
| Resistor Technology | Carbon Film |
| Temperature Coefficient | -700ppm/°C |
| Resistor Type | General Purpose |
| Product Diameter | 5mm |
| Product Length | 12mm |
| Product Width | - |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Carbon Film Resistor with rod type ceramic basic body, steel (tin-plated iron surface) end cap and annealed copper wire (electro-solder plated surface) lead wire.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
| Resistance | 1Mohm |
|---|---|
| Power Rating | 1W |
| Resistor Case / Package | Axial Leaded |
| Resistor Technology | Carbon Film |
| Resistor Type | General Purpose |
| Product Length | 12mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Product Range | MCCFR0SJ0xxxA10 Series |
|---|---|
| Resistance Tolerance | ± 5% |
| Voltage Rating | 350V |
| Temperature Coefficient | -700ppm/°C |
| Product Diameter | 5mm |
| Product Width | - |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for MCCFR01SJ0105A10
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
