Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCBFS5220-150MUCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | Re-Reel29AH6490RL Cut Tape29AH6490 |
| Product Range | MC BF Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.935 | $0.94 |
| Total Price | $0.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.935 |
| 25+ | $0.845 |
| 100+ | $0.777 |
| 250+ | $0.694 |
| 500+ | $0.625 |
| 1000+ | $0.546 |
| 2500+ | $0.475 |
| 5000+ | $0.389 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCBFS5220-150MUCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | Re-Reel29AH6490RL Cut Tape29AH6490 |
| Product Range | MC BF Series |
| Technical Datasheet | |
| Inductance | 15µH |
| RMS Current (Irms) | 2.2A |
| Inductor Construction | Shielded |
| Saturation Current (Isat) | - |
| Product Range | MC BF Series |
| Power Inductor Case | 12.95mm x 9.5mm x 5.2mm |
| DC Resistance Max | 0.14ohm |
| Inductance Tolerance | ± 20% |
| Product Length | 12.95mm |
| Product Width | 9.5mm |
| Product Height | 5.2mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 15µH |
|---|---|
| Inductor Construction | Shielded |
| Product Range | MC BF Series |
| DC Resistance Max | 0.14ohm |
| Product Length | 12.95mm |
| Product Height | 5.2mm |
| RMS Current (Irms) | 2.2A |
|---|---|
| Saturation Current (Isat) | - |
| Power Inductor Case | 12.95mm x 9.5mm x 5.2mm |
| Inductance Tolerance | ± 20% |
| Product Width | 9.5mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
