Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCBF7344-302KUCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | Re-Reel74AC1301RL Cut Tape74AC1301 |
| Product Range | MC BF Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.995 | $1.00 |
| Total Price | $1.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.995 |
| 25+ | $0.899 |
| 100+ | $0.827 |
| 250+ | $0.739 |
| 500+ | $0.666 |
| 1000+ | $0.581 |
| 2500+ | $0.506 |
| 5000+ | $0.415 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCBF7344-302KUCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | Re-Reel74AC1301RL Cut Tape74AC1301 |
| Product Range | MC BF Series |
| Technical Datasheet | |
| Inductance | 3mH |
| RMS Current (Irms) | 400mA |
| Inductor Construction | Shielded |
| Saturation Current (Isat) | - |
| Power Inductor Case | 18.54mm x 15.24mm x 12mm |
| Product Range | MC BF Series |
| Inductor Case / Package | - |
| DC Resistance Max | 3.5ohm |
| Inductance Tolerance | ± 10% |
| Product Length | 18.54mm |
| Product Width | 15.24mm |
| Product Height | 12mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 3mH |
|---|---|
| Inductor Construction | Shielded |
| Power Inductor Case | 18.54mm x 15.24mm x 12mm |
| Inductor Case / Package | - |
| Inductance Tolerance | ± 10% |
| Product Width | 15.24mm |
| SVHC | No SVHC (04-Feb-2026) |
| RMS Current (Irms) | 400mA |
|---|---|
| Saturation Current (Isat) | - |
| Product Range | MC BF Series |
| DC Resistance Max | 3.5ohm |
| Product Length | 18.54mm |
| Product Height | 12mm |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
