Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCATF955006V30ACopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.72AK6755
Product RangeMP ATF Series
Your Part Number
990 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $4.220 |
| 10+ | $4.040 |
| 25+ | $3.790 |
| 50+ | $3.510 |
| 100+ | $3.300 |
| 250+ | $3.050 |
| 500+ | $2.770 |
| 1000+ | $2.630 |
Price for:Each
Minimum: 5
Multiple: 5
$21.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCATF955006V30ACopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.72AK6755
Product RangeMP ATF Series
Technical Datasheet
Fuse Current30A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC80V
Fuse Case Style9.5mm x 5mm
Product RangeMP ATF Series
Breaking Capacity Current AC-
Breaking Capacity Current DC80A
SVHCLead (04-Feb-2026)
Technical Specifications
Fuse Current
30A
Voltage Rating VAC
-
Fuse Case Style
9.5mm x 5mm
Breaking Capacity Current AC
-
SVHC
Lead (04-Feb-2026)
Blow Characteristic
Fast Acting
Voltage Rating VDC
80V
Product Range
MP ATF Series
Breaking Capacity Current DC
80A
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
