Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAS648075-150UCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.74AC1289
Product RangeMP AS series
Your Part Number
1,806 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.583 |
| 250+ | $0.401 |
| 500+ | $0.338 |
| 1000+ | $0.273 |
| 5000+ | $0.234 |
Price for:Each
Minimum: 1
Multiple: 1
$0.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAS648075-150UCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.74AC1289
Product RangeMP AS series
Technical Datasheet
Inductance15µH
DC Current Rating500mA
DC Resistance Max0.03ohm
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeMP AS series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
DC Resistance Max
0.03ohm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
500mA
Operating Temperature Min
-25°C
Product Range
MP AS series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
