Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCAP113014014K-150MUCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 74R9843 |
| Product Range | MCAP Series |
| Your Part Number | |
| Technical Datasheet |
501 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.490 |
| 25+ | $2.050 |
| 100+ | $1.900 |
| 250+ | $1.740 |
| 500+ | $1.550 |
| 1000+ | $1.400 |
| 2500+ | $1.240 |
| 5000+ | $1.110 |
Price for:Each
Minimum: 1
Multiple: 1
$2.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCAP113014014K-150MUCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 74R9843 |
| Product Range | MCAP Series |
| Technical Datasheet | |
| Product Range | MCAP Series |
| Inductance | 15µH |
| RMS Current (Irms) | 20A |
| DC Resistance Max | 0.007ohm |
| Inductance Tolerance | ± 20% |
| SVHC | No SVHC (21-Jan-2025) |
Alternatives for MCAP113014014K-150MU
1 Product Found
Product Overview
The MCAP113014014K-150MU is an Inductor with T130-75H-TAF200 core and 1.6mm UEFN/U wire. This MCAP series inductor features Sn 99.3%/Cu 0.7% solder and supports ±20% inductance tolerance.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
| Product Range | MCAP Series |
|---|---|
| RMS Current (Irms) | 20A |
| Inductance Tolerance | ± 20% |
| Inductance | 15µH |
|---|---|
| DC Resistance Max | 0.007ohm |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
