Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAP104428087A-361MU
Newark Part No.74R9833
Product RangeMCAP Series
Your Part Number
Technical Datasheet
346 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.725 |
| 10+ | $0.649 |
| 100+ | $0.516 |
| 500+ | $0.428 |
| 1000+ | $0.375 |
| 5000+ | $0.338 |
| 10000+ | $0.307 |
| 25000+ | $0.297 |
Price for:Each
Minimum: 1
Multiple: 1
$0.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAP104428087A-361MU
Newark Part No.74R9833
Product RangeMCAP Series
Technical Datasheet
Product RangeMCAP Series
Inductance360µH
RMS Current (Irms)400mA
DC Resistance Max450mohm
Inductance Tolerance± 20%
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
MCAP Series
RMS Current (Irms)
400mA
Inductance Tolerance
± 20%
Inductance
360µH
DC Resistance Max
450mohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate