Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCADP16B4-0R0-0140
Newark Part No.74X9879
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.930 |
| 10+ | $16.630 |
Price for:Each
Minimum: 1
Multiple: 1
$18.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCADP16B4-0R0-0140
Newark Part No.74X9879
Technical Datasheet
Transducer FunctionBuzzer
TonesContinuous
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Resonant Frequency2kHz
Sound Pressure Level (SPL)80dB
Current Rating3A
Transducer MountingPanel
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
12VDC
Resonant Frequency
2kHz
Current Rating
3A
Product Range
-
Tones
Continuous
Supply Voltage Max
24VDC
Sound Pressure Level (SPL)
80dB
Transducer Mounting
Panel
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
