Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-280-RCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM9429
Product RangeMP ABS Series
Your Part Number
246 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.760 |
Price for:Each
Minimum: 1
Multiple: 1
$3.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-280-RCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM9429
Product RangeMP ABS Series
Driver TypeGeneral Purpose
External Diameter - Metric50mm
Impedance8ohm
Power Rating Nom2W
Resonant Frequency400Hz
Sound Pressure Level (SPL)84dB
Speaker ShapeRound
External Diameter - Imperial1.97"
Product Dimensions50mm x 18.2mm
Frequency Response Min0Hz
Frequency Range0Hz to 17kHz
Frequency Response Max17Hz
Temperature Grade-
IP Rating-
IP Rating-
Product RangeMP ABS Series
Speaker MountingBare Mount
Power Rating Max3W
External Depth - Metric18.2mm
External Depth - Imperial0.72"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Impedance
8ohm
Resonant Frequency
400Hz
Speaker Shape
Round
Product Dimensions
50mm x 18.2mm
Frequency Range
0Hz to 17kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
18.2mm
SVHC
No SVHC (21-Jan-2025)
External Diameter - Metric
50mm
Power Rating Nom
2W
Sound Pressure Level (SPL)
84dB
External Diameter - Imperial
1.97"
Frequency Response Min
0Hz
Frequency Response Max
17Hz
IP Rating
-
Product Range
MP ABS Series
Power Rating Max
3W
External Depth - Imperial
0.72"
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
