Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-266-RC
Newark Part No.63AK6822
Product RangeMP ABS Series
Technical Datasheet
26 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.860 |
| 100+ | $5.720 |
| 250+ | $5.300 |
| 500+ | $4.970 |
| 1000+ | $4.710 |
Price for:Each
Minimum: 1
Multiple: 1
$6.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-266-RC
Newark Part No.63AK6822
Product RangeMP ABS Series
Technical Datasheet
Driver TypeMiniature
External Diameter - Metric28mm
Impedance8ohm
Power Rating Nom2W
External Width - Metric-
Resonant Frequency270Hz
Sound Pressure Level (SPL)86dB
Speaker ShapeRound
External Diameter - Imperial1.102"
Product Dimensions28mm x 11mm
External Width - Imperial-
Frequency Range0Hz to 20kHz
Frequency Response Min0Hz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
IP Rating-
Product RangeMP ABS Series
Speaker MountingBare Mount
Speaker MountingBare Mount
Power Rating Max3W
External Length - Metric-
External Depth - Metric11mm
External Length - Imperial-
External Depth - Imperial0.433"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Miniature
Impedance
8ohm
External Width - Metric
-
Sound Pressure Level (SPL)
86dB
External Diameter - Imperial
1.102"
External Width - Imperial
-
Frequency Response Min
0Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Bare Mount
Power Rating Max
3W
External Depth - Metric
11mm
External Depth - Imperial
0.433"
External Diameter - Metric
28mm
Power Rating Nom
2W
Resonant Frequency
270Hz
Speaker Shape
Round
Product Dimensions
28mm x 11mm
Frequency Range
0Hz to 20kHz
Temperature Grade
-
IP Rating
-
Product Range
MP ABS Series
Speaker Mounting
Bare Mount
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability