Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABM-719-RCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.68AK5504
Product RangeMP Mic ABM
Your Part Number
85 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
| 10+ | $1.350 |
| 25+ | $1.250 |
| 50+ | $1.140 |
| 100+ | $1.020 |
| 500+ | $0.895 |
| 1000+ | $0.763 |
| 2500+ | $0.707 |
Price for:Each
Minimum: 1
Multiple: 1
$1.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABM-719-RCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.68AK5504
Product RangeMP Mic ABM
Technical Datasheet
Transducer FunctionMicrophone
Microphone TypeECM
Frequency Response Min50Hz
DirectivityOmnidirectional
Signal to Noise Ratio (SNR)60dB
Frequency Response Max16kHz
Acoustic Overload Point (AOP)-
Supply Voltage Min2V
Supply Voltage Max10V
Drain Current Max500µA
Sensitivity (dB)-44dB
Drain Current Max500µA
Output Impedance2.2kohm
Impedance2.2kohm
Sensor Case / PackageSMD
No. of Pins2Pins
IP Rating-
IP Rating-
Qualification-
Product RangeMP Mic ABM
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Microphone
Frequency Response Min
50Hz
Signal to Noise Ratio (SNR)
60dB
Acoustic Overload Point (AOP)
-
Supply Voltage Max
10V
Sensitivity (dB)
-44dB
Output Impedance
2.2kohm
Sensor Case / Package
SMD
IP Rating
-
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Microphone Type
ECM
Directivity
Omnidirectional
Frequency Response Max
16kHz
Supply Voltage Min
2V
Drain Current Max
500µA
Drain Current Max
500µA
Impedance
2.2kohm
No. of Pins
2Pins
IP Rating
-
Product Range
MP Mic ABM
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
