Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAB-BUZ-1301Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.74AC1276
Product RangeMP Sounders
Your Part Number
233 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.960 |
| 5+ | $10.440 |
| 10+ | $9.770 |
| 25+ | $8.680 |
| 100+ | $8.150 |
| 500+ | $7.910 |
| 1000+ | $7.390 |
Price for:Each
Minimum: 1
Multiple: 1
$10.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAB-BUZ-1301Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.74AC1276
Product RangeMP Sounders
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min-
Supply Voltage Max12V
TonesIntermittent
Sound Pressure Level (SPL)80dB
Current Rating35mA
Resonant Frequency-
Transducer MountingPanel
Product RangeMP Sounders
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
12V
Sound Pressure Level (SPL)
80dB
Resonant Frequency
-
Product Range
MP Sounders
Supply Voltage Min
-
Tones
Intermittent
Current Rating
35mA
Transducer Mounting
Panel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
