Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36431
Newark Part No.40T4141
Technical Datasheet
Flow Rate - Imperial31CFM
Flow Rate - Metric-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Kit Contents
80mm AC Fan, Wire-Form Finger Guard, 72" Power Cord
Flow Rate - Metric
-
SVHC
No SVHC (04-Feb-2026)
Flow Rate - Imperial
31CFM
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
