Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36425
Newark Part No.40T4135
Technical Datasheet
Flow Rate - Imperial80CFM
Flow Rate - Metric-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MC36425 is a Fan Kit with filter and cord. The fan filter is made from UL94V-0 plastic with polyurethane foam UL94HF-1 45PPI media.
- 115VAC at 50/60Hz Rated voltage
- 100 to 125VAC Operating voltage
- 80CFM Air flow
- 34dBA Noise level
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, HVAC
Contents
MC36450 Fan, MC32661 Fan filter and MC32797 Power cord.
Technical Specifications
Kit Contents
120mm AC Fan, Fan Filter Assembly, 72" Power Cord
Flow Rate - Metric
-
SVHC
No SVHC (04-Feb-2026)
Flow Rate - Imperial
80CFM
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
