Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36343
Newark Part No.27T3776
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36343
Newark Part No.27T3776
Technical Datasheet
Mat Type2 Layer Dissipative Mat
Mat ColourGreen
Mat MaterialRubber
Ground TerminalsSnap
Ground Terminal TypeNo Grounding Hardware Included
Width - Imperial2.5ft
Length4ft
External Width2.5ft
Length - Imperial4ft
Thickness2mm
Width - Metric760mm
Surface Resistivity mm1Mohm/sq
Length - Metric1.2m
Mat FeaturesDissipative
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Mat Type
2 Layer Dissipative Mat
Mat Material
Rubber
Ground Terminal Type
No Grounding Hardware Included
Length
4ft
Length - Imperial
4ft
Width - Metric
760mm
Length - Metric
1.2m
Product Range
-
Mat Colour
Green
Ground Terminals
Snap
Width - Imperial
2.5ft
External Width
2.5ft
Thickness
2mm
Surface Resistivity mm
1Mohm/sq
Mat Features
Dissipative
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate