Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36199
Newark Part No.21T9717
Product RangeMC36 Series
Your Part Number
Technical Datasheet
74 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.341 |
| 250+ | $0.257 |
| 500+ | $0.229 |
| 1000+ | $0.207 |
| 5000+ | $0.187 |
Price for:Each
Minimum: 1
Multiple: 1
$0.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36199
Newark Part No.21T9717
Product RangeMC36 Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangeMC36 Series
Holding Current1.6A
Trip Current3.2A
Voltage Rating60VDC
Time to Trip11.4s
Fuse ShapeRound
Operating Temperature Min-40°C
Current Rating Max40A
Operating Temperature Max85°C
Lead Spacing5.1mm
Diameter16.3mm
Length-
Thickness3.1mm
Height21.3mm
Automotive Qualification Standard-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Thermistor Mounting
Through Hole
Holding Current
1.6A
Voltage Rating
60VDC
Fuse Shape
Round
Current Rating Max
40A
Lead Spacing
5.1mm
Length
-
Height
21.3mm
SVHC
No SVHC (19-Jan-2021)
Product Range
MC36 Series
Trip Current
3.2A
Time to Trip
11.4s
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Diameter
16.3mm
Thickness
3.1mm
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate