Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MC36179Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 58AJ2496 |
| Product Range | MP FRG |
| Your Part Number | |
| Technical Datasheet |
85 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.387 |
| 250+ | $0.364 |
| 500+ | $0.326 |
| 1000+ | $0.301 |
| 5000+ | $0.272 |
Price for:Each
Minimum: 10
Multiple: 10
$3.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MC36179Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 58AJ2496 |
| Product Range | MP FRG |
| Technical Datasheet | |
| Product Range | MP FRG |
| Voltage Rating | 16VDC |
| Holding Current | 7A |
| Trip Current | 11.9A |
| Time to Trip | 8s |
| Fuse Shape | Rectangular |
| Current Rating Max | 100A |
| Lead Spacing | 5.1mm |
| Diameter | - |
| Length | 11.2mm |
| Thickness | 3mm |
| Height | 19.7mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Product Range | MP FRG |
|---|---|
| Holding Current | 7A |
| Time to Trip | 8s |
| Current Rating Max | 100A |
| Diameter | - |
| Thickness | 3mm |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| Voltage Rating | 16VDC |
|---|---|
| Trip Current | 11.9A |
| Fuse Shape | Rectangular |
| Lead Spacing | 5.1mm |
| Length | 11.2mm |
| Height | 19.7mm |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
