Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC34635
Newark Part No.46P5353
Product RangeMC34
Your Part Number
Technical Datasheet
4,484 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.010 |
| 10+ | $0.010 |
| 25+ | $0.010 |
Price for:Each
Minimum: 1
Multiple: 1
$0.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC34635
Newark Part No.46P5353
Product RangeMC34
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMC34
Connector ShroudPartially Shrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Alternatives for MC34635
4 Products Found
Product Overview
These high-quality 2.54mm Vertical Headers WTB, are designed for optimal performance in a variety of applications. With a robust Current Rating of 3A AC/DC and a Voltage Rating of 250V AC/DC, this header ensures reliable power delivery. Its exceptional Withstanding Voltage of 1,000V AC provides added safety and durability. Additionally, boasting a Flammability rating of UL94V-0, rest assured of its superior fire resistance, meeting stringent safety standards. Trust in our header's precision engineering for your electronic connections.
- Current Rating: 3A AC/DC
- Voltage Rating: 250V AC/DC
- Maximum Contact Resistance: 20mΩ
- Minimum Insulation Resistance: 1,000MΩ
- Withstanding Voltage: 1,000V AC/minute
- Operating Temperature Range: -25°C to +105°C
- Flammability rating: UL94V-0
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Partially Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.54mm
No. of Contacts
6Contacts
Product Range
MC34
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate