
4,200 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $0.068 |
| 250+ | $0.051 |
| 500+ | $0.046 |
| 1000+ | $0.041 |
| 5000+ | $0.038 |
Product Information
Product Overview
These high-quality 2.54mm Vertical Headers WTB, are designed for optimal performance in a variety of applications. With a robust Current Rating of 3A AC/DC and a Voltage Rating of 250V AC/DC, this header ensures reliable power delivery. Its exceptional Withstanding Voltage of 1,000V AC provides added safety and durability. Additionally, boasting a Flammability rating of UL94V-0, rest assured of its superior fire resistance, meeting stringent safety standards. Trust in our header's precision engineering for your electronic connections.
- Current Rating: 3A AC/DC
- Voltage Rating: 250V AC/DC
- Maximum Contact Resistance: 20mΩ
- Minimum Insulation Resistance: 1,000MΩ
- Withstanding Voltage: 1,000V AC/minute
- Operating Temperature Range: -25°C to +105°C
- Flammability rating: UL94V-0
Applications
Industrial
Technical Specifications
Wire-to-Board
1Rows
Through Hole Straight
Partially Shrouded
Tin Plated Contacts
No SVHC (04-Feb-2026)
2.54mm
3Contacts
MC34
Brass
PCB Header
Technical Docs (1)
Alternatives for MC34631
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
