Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC34511
Newark Part No.02N4583
Product Range2257(5557)
Your Part Number
2,292 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.240 |
| 250+ | $0.182 |
| 500+ | $0.163 |
| 1000+ | $0.146 |
| 5000+ | $0.133 |
Price for:Each
Minimum: 10
Multiple: 10
$2.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC34511
Newark Part No.02N4583
Product Range2257(5557)
Technical Datasheet
Product Range2257(5557)
No. of Positions8Positions
Pitch Spacing4.2mm
For Use With4.2mm Pin & Socket Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MC34511 is a 8-position free hanging Receptacle Housing made of transparent white nylon 66. It has tin-plated brass contacts and accepts 16 to 22AWG wire range.
- 1000MΩ Insulation resistance (minimum)
- 10mΩ Contact resistance (maximum)
- -40 to 105°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
2257(5557)
No. of Positions
8Positions
For Use With
4.2mm Pin & Socket Connectors
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
