Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33159
Newark Part No.06R3406
Product RangeMC33 Series
Your Part Number
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33159
Newark Part No.06R3406
Product RangeMC33 Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangeMC33 Series
Holding Current1.35A
Trip Current2.7A
Time to Trip7.3s
Voltage Rating30VDC
Operating Temperature Min-40°C
Fuse ShapeRectangular
Operating Temperature Max85°C
Current Rating Max100A
Lead Spacing5.1mm
Diameter-
Length8.9mm
Thickness3mm
Height13.5mm
Automotive Qualification Standard-
SVHCNo SVHC (19-Jan-2021)
Alternatives for MC33159
1 Product Found
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Thermistor Mounting
Through Hole
Holding Current
1.35A
Time to Trip
7.3s
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Lead Spacing
5.1mm
Length
8.9mm
Height
13.5mm
SVHC
No SVHC (19-Jan-2021)
Product Range
MC33 Series
Trip Current
2.7A
Voltage Rating
30VDC
Fuse Shape
Rectangular
Current Rating Max
100A
Diameter
-
Thickness
3mm
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
