Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33154
Newark Part No.06R3401
Product RangeMC33 Series
Your Part Number
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33154
Newark Part No.06R3401
Product RangeMC33 Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangeMC33 Series
Holding Current120mA
Trip Current240mA
Time to Trip2s
Voltage Rating60VDC
Fuse ShapeRectangular
Operating Temperature Min-40°C
Current Rating Max3A
Operating Temperature Max85°C
Lead Spacing5mm
Diameter-
Length6.5mm
Thickness4.6mm
Height11mm
Automotive Qualification Standard-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Thermistor Mounting
Through Hole
Holding Current
120mA
Time to Trip
2s
Fuse Shape
Rectangular
Current Rating Max
3A
Lead Spacing
5mm
Length
6.5mm
Height
11mm
SVHC
No SVHC (19-Jan-2021)
Product Range
MC33 Series
Trip Current
240mA
Voltage Rating
60VDC
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Diameter
-
Thickness
4.6mm
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
