Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MC32703Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 56P2979 |
| Your Part Number | |
| Technical Datasheet |
912 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.610 |
| 10+ | $1.520 |
| 50+ | $1.340 |
| 100+ | $1.160 |
| 250+ | $0.988 |
Price for:Each
Minimum: 1
Multiple: 1
$1.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MC32703Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 56P2979 |
| Technical Datasheet | |
| Fan Guard Type | Steel - Wire Form |
| Fixing Centers | 101.1mm |
| For Use With | 80mm Axial Fans |
| Color / Finish | Bright Nickel Chrome |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
| Fan Guard Type | Steel - Wire Form |
|---|---|
| For Use With | 80mm Axial Fans |
| Product Range | - |
| Fixing Centers | 101.1mm |
|---|---|
| Color / Finish | Bright Nickel Chrome |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for MC32703
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
