Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32680
Newark Part No.56P2956
Your Part Number
Technical Datasheet
329 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $6.950 | $0.475 |
| 10+ | $6.530 | $0.475 |
| 50+ | $5.720 | $0.475 |
| 100+ | $4.900 | $0.475 |
| 250+ | $4.080 | $0.475 |
Price for:Each
Minimum: 1
Multiple: 1
$0.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32680
Newark Part No.56P2956
Technical Datasheet
Fan Guard TypeSteel - Wire Form
Fixing Centers161.9mm
For Use With162mm Axial Fans
Color / FinishBright Nickel Chrome
Product Range-
SVHCNo SVHC (04-Feb-2026)
Alternatives for MC32680
4 Products Found
Product Overview
The MC32680 is a Fan Guard made of C1008 steel with bright nickel chrome plating.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Fan Guard Type
Steel - Wire Form
For Use With
162mm Axial Fans
Product Range
-
Fixing Centers
161.9mm
Color / Finish
Bright Nickel Chrome
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate