Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC29602Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.34P2359
Product RangeMC29 Series
Your Part Number
167 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $15.630 |
| 50+ | $12.920 |
| 100+ | $12.090 |
| 250+ | $11.050 |
| 500+ | $10.420 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$15.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC29602Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.34P2359
Product RangeMC29 Series
Technical Datasheet
Product RangeMC29 Series
Wire Size (AWG)22AWG to 16AWG
Wire Size AWG Min22AWG
Conductor Area CSA1.5mm²
Wire Size AWG Max16AWG
Stud Size - MetricM4
Stud Size - Imperial#8
Insulator MaterialNylon (Polyamide)
Stud Size - Imperial8
Insulator ColourRed
Terminal MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Alternatives for MC29602
8 Products Found
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
MC29 Series
Wire Size AWG Min
22AWG
Wire Size AWG Max
16AWG
Stud Size - Imperial
#8
Stud Size - Imperial
8
Terminal Material
Copper
Wire Size (AWG)
22AWG to 16AWG
Conductor Area CSA
1.5mm²
Stud Size - Metric
M4
Insulator Material
Nylon (Polyamide)
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
