Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC29583Copy
Newark Part No.34P2340
Product RangeMC29 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $6.060 |
| 250+ | $5.630 |
| 500+ | $5.190 |
Price for:Pack of 100
Minimum: 100
Multiple: 100
$606.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC29583Copy
Newark Part No.34P2340
Product RangeMC29 Series
Technical Datasheet
Product RangeMC29 Series
Wire Size AWG Min16AWG
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA-
Wire Size AWG Max14AWG
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialUninsulated
Stud Size - Imperial6
Insulator Colour-
Terminal Material-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
MC29 Series
Wire Size (AWG)
16AWG to 14AWG
Wire Size AWG Max
14AWG
Stud Size - Imperial
#6
Stud Size - Imperial
6
Terminal Material
-
Wire Size AWG Min
16AWG
Conductor Area CSA
-
Stud Size - Metric
M3.5
Insulator Material
Uninsulated
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
