Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC29532Copy
Newark Part No.34P2290
Product RangeMC29 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.800 |
| 50+ | $10.570 |
| 100+ | $9.790 |
| 250+ | $9.100 |
| 500+ | $8.380 |
Price for:Pack of 20
Minimum: 20
Multiple: 20
$256.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC29532Copy
Newark Part No.34P2290
Product RangeMC29 Series
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial#10
Stud Size - Imperial10
Wire Size AWG Max6AWG
Conductor Area CSA14mm²
Product RangeMC29 Series
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Stud Size - Metric
M5
Stud Size - Imperial
10
Conductor Area CSA
14mm²
Insulator Colour
Blue
SVHC
No SVHC (04-Feb-2026)
Stud Size - Imperial
#10
Wire Size AWG Max
6AWG
Product Range
MC29 Series
Insulator Material
Nylon (Polyamide)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
