Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC29527
Newark Part No.34P2285
Product RangeMC29 Series
Your Part Number
627 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.420 |
| 50+ | $7.780 |
| 100+ | $7.210 |
| 250+ | $6.700 |
| 500+ | $6.170 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$9.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC29527
Newark Part No.34P2285
Product RangeMC29 Series
Technical Datasheet
Stud Size - MetricM3.5
Stud Size - Imperial6
Stud Size - Imperial#6
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Product RangeMC29 Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Alternatives for MC29527
1 Product Found
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Stud Size - Metric
M3.5
Stud Size - Imperial
#6
Conductor Area CSA
2.5mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Stud Size - Imperial
6
Wire Size AWG Max
14AWG
Product Range
MC29 Series
Insulator Material
Uninsulated
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
