Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC29495
Newark Part No.34P2253
Product RangeMC29 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $9.040 |
| 250+ | $8.410 |
| 500+ | $7.740 |
Price for:Pack of 100
Minimum: 100
Multiple: 100
$904.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC29495
Newark Part No.34P2253
Product RangeMC29 Series
Technical Datasheet
Stud Size - MetricM6
Stud Size - Imperial1/4"
Stud Size - Imperial1/4"
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Product RangeMC29 Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Stud Size - Metric
M6
Stud Size - Imperial
1/4"
Conductor Area CSA
2.5mm²
Insulator Colour
-
SVHC
No SVHC (25-Jun-2025)
Stud Size - Imperial
1/4"
Wire Size AWG Max
14AWG
Product Range
MC29 Series
Insulator Material
Uninsulated
Technical Docs (1)
Alternatives for MC29495
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate