Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MC29485Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 34P2243 |
| Product Range | MC Series |
| Your Part Number | |
| Technical Datasheet |
574 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $9.250 |
| 2+ | $8.090 |
| 5+ | $7.400 |
| 10+ | $6.490 |
| 25+ | $6.010 |
| 50+ | $5.750 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$9.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MC29485Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 34P2243 |
| Product Range | MC Series |
| Technical Datasheet | |
| Product Range | MC Series |
| Termination | Crimp |
| Wire Size AWG Min | 12AWG |
| Wire Size AWG Max | 10AWG |
| Conductor Area CSA | 6mm² |
| Pin Diameter | 2.8mm |
| Insulator Colour | Yellow |
| Insulator Material | Vinyl |
| Terminal Material | Copper |
| Overall Length | 28.1mm |
| Pin Length | 14mm |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
| Product Range | MC Series |
|---|---|
| Wire Size AWG Min | 12AWG |
| Conductor Area CSA | 6mm² |
| Insulator Colour | Yellow |
| Terminal Material | Copper |
| Pin Length | 14mm |
| Termination | Crimp |
|---|---|
| Wire Size AWG Max | 10AWG |
| Pin Diameter | 2.8mm |
| Insulator Material | Vinyl |
| Overall Length | 28.1mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for MC29485
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
