Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC29467Copy
Newark Part No.34P2231
Product RangeMC Series
Your Part Number
716 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $15.770 | $1.700 |
| 50+ | $12.900 | $1.700 |
| 100+ | $12.010 | $1.700 |
| 250+ | $10.910 | $1.700 |
| 500+ | $10.240 | $1.700 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$1.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC29467Copy
Newark Part No.34P2231
Product RangeMC Series
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial10
Stud Size - Imperial#10
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Product RangeMC Series
Insulator ColourRed
Insulator MaterialVinyl
SVHCNo SVHC (04-Feb-2026)
Alternatives for MC29467
2 Products Found
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Stud Size - Metric
M5
Stud Size - Imperial
#10
Conductor Area CSA
1.5mm²
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Stud Size - Imperial
10
Wire Size AWG Max
16AWG
Product Range
MC Series
Insulator Material
Vinyl
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
