Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC29460
Newark Part No.34P2224
Product RangeMC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 50+ | $7.890 |
| 100+ | $7.320 |
| 250+ | $6.820 |
| 500+ | $6.300 |
Price for:Pack of 50
Minimum: 50
Multiple: 50
$394.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC29460
Newark Part No.34P2224
Product RangeMC Series
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial#10
Stud Size - Imperial10
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Product RangeMC Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Stud Size - Metric
M5
Stud Size - Imperial
10
Conductor Area CSA
6mm²
Insulator Colour
-
SVHC
No SVHC (25-Jun-2025)
Stud Size - Imperial
#10
Wire Size AWG Max
10AWG
Product Range
MC Series
Insulator Material
Uninsulated
Technical Docs (1)
Alternatives for MC29460
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate