Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC29458Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.34P2222
Product RangeMC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $6.740 |
| 250+ | $6.260 |
| 500+ | $5.770 |
Price for:Pack of 100
Minimum: 100
Multiple: 100
$674.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC29458Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.34P2222
Product RangeMC Series
Technical Datasheet
Product RangeMC Series
Wire Size (AWG)22AWG to 16AWG
Wire Size AWG Min22AWG
Conductor Area CSA1.5mm²
Wire Size AWG Max16AWG
Terminal TypeMale Bullet
Insulator ColourRed
Insulator MaterialVinyl
Terminal MaterialBrass
Bullet Diameter4mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
MC Series
Wire Size AWG Min
22AWG
Wire Size AWG Max
16AWG
Insulator Colour
Red
Terminal Material
Brass
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
22AWG to 16AWG
Conductor Area CSA
1.5mm²
Terminal Type
Male Bullet
Insulator Material
Vinyl
Bullet Diameter
4mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
